Bourns 3059P-1-203M

Trimmer, Cermet, 1W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 13.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-203M.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Arrow Electronics

Mouser

Alternate Parts

Price @ 1000
$ 13.091
$ 13.523
Stock
865
983
Authorized Distributors
4
5
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR20KLF
Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Potentiometer, Cermet, 1W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 350V, 10% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Bourns 3059P-1-203M provided by its distributors.

Trimmer, Cermet, 1W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20Kohms 10% 1-1/4 Panel Mount
Res,Cermet,20Kohms,10+/-% Tol,-100,100Ppm-Tc
TRIMMER-1 1/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMMER 20K OHM 1W PC PIN SIDE
TRIMPOT 20K OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.