TRIMMER, 20 TURN 20K; Track Resistance:20kohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Horizontal; Approval Category:MIL-R-22097; Case Style:PCB Mount; Contact Resistance Variation +:3%; End Resistance:2ohm; External Length / Height:8mm; Full Power Rating Temperature:85°C; Lead Diameter:0.8mm; Max Operating Temperature:150°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +150°C; Proof Voltage:1000V; Resistance:20kohm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating:400V dc; Voltage Rating DC:400V; Resistor Case Style:PCB Mount