Bourns 3059Y-1-203

Potentiometer, Cermet, 1W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-203.

Newark

Datasheet2 pages6 years ago

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.52
$ 5.109
Stock
377
4,270
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR20KLF
Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR20KLF
Cermet trimmer potentiometer, 20 turns, 20 kΩ, 0.75 W, THT, lateral, 89PR20KLF
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3059Y-1-203 provided by its distributors.

Potentiometer, Cermet, 1W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res Trimmer 20K Ohm 10% 1W 22Turn 2.92mm Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 20Kohms 10% 1-1/4 PC Mount
±10% ±100ppm/℃ 1W 20kΩ Potentiometers, Variable Resistors ROHS
TRIMMER-1 1/4IN RECT MT CERMET
SEALED,CERMET,1 1/4IN,22TURNS,20K,10%,SIDE,Y,BULK
TRIMMER 20K OHM 1W PC PIN SIDE
TRIMPOT 20K OHM 1.25"REC CER MT
20K¦¸ ¡À10% 1W ¡À100ppm/¡æ 8mm
Trimmer Potentiometer, 20Kohm 22Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:22Turns; Power Rating:1W Rohs Compliant: No |Bourns, Inc. 3059Y-1-203

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.