Bourns 3059J-1-502

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059J-1-502.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.52
$ 18.81
$ 18.81
Stock
2,149
25,670
25,670
Authorized Distributors
5
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Chassis Mount, Panel
Panel
Panel
Case/Package
-
-
-
Termination
Solder
J-Hook
J-Hook
Number of Turns
22
22
22
Tolerance
10 %
10 %
10 %
Power Rating
1 W
1 W
1 W
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityTW1502KA
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-100PPM/C, PMNT
Potentiometer, Hybrid, 1W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 3 Turn(s)
Potentiometer, Hybrid, 1W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 3 Turn(s)
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/6MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 5000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3059J-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag
Trimmer, Cermet, 1W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 5Kohms 10% 1-1/4 Rectangular J Leads
Trimmer Resistors - Through Hole 5Kohms 10% 1-1/4 Rectangular J Leads
Res, cermet,5Kohms,10+/-% Tol |Bourns, Inc. 3059J-1-502
TRIMMER-1 1/4IN RECT MT CERMET
5K¦¸ ¡À10% 1W ¡À100ppm/¡æ 11.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.