Bourns 3009P-1-100

Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-100.

IHS

Datasheet2 pages6 years ago

Master Electronics

CAD Models

Download Bourns 3009P-1-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 1.511
Stock
9,330
6,738
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Panel, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TRIMMER, CERMET, REST 10 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-100LF
Res Cermet Trimmer 10 Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3009P-1-100 provided by its distributors.

Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 10ohms 10% 3/4inch Leadfree Rectangular
Trimmer-3/4" Rect Mt Cermet |Bourns, Inc. 3009P-1-100
TRIMMER 10 OHM 0.75W PC PIN SIDE
TRIMMER-3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 10 OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.