Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3009P-1-100LF

Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-100LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.432
$ 2.06
Stock
1
319
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 10 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Res Cermet Trimmer 10 Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10 Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR10LF

Descriptions

Descriptions of Bourns 3009P-1-100LF provided by its distributors.

Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer-3/4 Rectangular Mt Cermet; |Bourns, Inc. 3009P-1-100LF
Multi-Turn Trimmer Potentiometers 10ohms 10% 3/4inch Leadfree Rectangular
Res Cermet Trimmer 10 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 10Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P1-100LF