What’s new: Find the right parts faster with our redesigned experience

Learn more

TT Electronics 64WR10LF

Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR10LF
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 64WR10LF.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 64WR10LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet trimmer potentiometer, 12 turns, 10 Ω, 0.25 W, THT, on top, 3266W-1-100LF
Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Cermet trimmer potentiometer, 15 turns, 10 Ω, 0.75 W, THT, lateral, 3006P-1-100LF

Descriptions

Descriptions of TT Electronics 64WR10LF provided by its distributors.

Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
64 Series 1/4 inch Square 10 Ohm ±10 % Multi-Turn Trimming Potentiometer
10Ω ±10% 250mW ±100ppm/℃ Through hole mounting 6.35mm(Length)*7.88mm(height)
Trimmer Resistors - Through Hole 1/4 Squ 10 10%
TRIMMER 10 OHM 0.25W PC PIN TOP
Multi-Turn Trimmer, 64W-3, RoHS
TT Electronics SCT
Multi Turn Thru Hole Trimmers 1/4 Squ 10 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI