Bourns 3006P-7-100LF

Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-7-100LF.

IHS

Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 1.81
$ 1.024
$ 1.024
Stock
0
89,741
89,741
Authorized Distributors
1
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TRIMMER, CERMET, REST 10 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-100LF
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-100LF
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3006P-7-100LF provided by its distributors.

Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 10ohms Rectangular Transparent Housing
TRIMMER POTENTIOMETER, 10 OHM 15TURN THROUGH HOLE; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10ohm; Potentiometer Mounting:Through Hole; No. of Turns:15Turns; Power Rating:750mW RoHS Compliant: Yes
TRIMMER, 15 TURN 10R; Track Resistance:10ohm; No. of Turns:15; Resistance Tolerance:± 10%; Series:3006P; Temperature Coefficient:± 100ppm/°C; Power Rating:1.25W; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Contact Resistance Variation +:1%; End Resistance:2ohm; External Length / Height:6.35mm; Full Power Rating Temperature:25°C; Lead Diameter:0.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:10ohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:400V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.