Bourns 3006P-1-104ZLF

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
$ 3.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-104ZLF.

IHS

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-7.54%

CAD Models

Download Bourns 3006P-1-104ZLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.213
$ 3.481
Stock
29,063
7,899
Authorized Distributors
6
5
Resistance
100 kΩ
100 kΩ
Mount
-
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 100000ohm, 274V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-104ZLF provided by its distributors.

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-104ZLF
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Panel Mount/Through Hole Tube
Res, Trimmer, Side Adj, 100K, 15Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series Rohs Compliant: Yes |Bourns, Inc. 3006P-1-104ZLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.