Bourns 3006P-1-103LF

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-1-103LF
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-103LF.

IHS

Datasheet1 page9 years ago

Master Electronics

TME

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-20.11%

CAD Models

Download Bourns 3006P-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 1.398
$ 1.398
Stock
276,151
51,487
51,487
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometer 10k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
TT Electronics64WR10KLF
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64WR10KLF

Descriptions

Descriptions of Bourns 3006P-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-1-103LF
Resistor Cermet Trimmer 10K Ohm 10% 0.75W (3/4W) 15(Electrical)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.75W, DIM 0.75INLX0.19INWX0.25INH
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 15 Turns
Adjustable Through-Hole Resistors; BOURNS; 3006P-1-103LF; Cermet; 15; 750 mW; 10 kOhm
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Power Rating:750Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3006P-1-103LF.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19.05 / Width mm = 4.83 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-103 LF
  • 3006P-1-103-LF
  • 3006P-1-103LF.
  • 3006P1-103LF