Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3006P-1-103

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-103.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.70%

CAD Models

Download Bourns 3006P-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.063
$ 1.063
Stock
61,865
256,510
256,510
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer Potentiometer 10k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-103 provided by its distributors.

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Power Rating:750Mw; Msl:- Rohs Compliant: No |Bourns 3006P-1-103.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-103.
  • 3006P1-103