Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3006P-7-103LF

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-7-103LF
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-7-103LF.

IHS

Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+280%

CAD Models

Download Bourns 3006P-7-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.522
$ 1.028
$ 1.028
Stock
62,302
255,771
255,771
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-1-103LF
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-7-103LF provided by its distributors.

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-7-103LF
Bourns 3006P-7-103LF Cermet trimmer 0.75 W 10 kΩ 5400° linear 1 pc
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 15 Turn(s)
±10% ±100ppm/℃ 750mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19.05 / Width mm = 4.83 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-7-103-LF