Bourns 2200LL-390-V-RC

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2200LL-390V-RC
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-390-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

DigiKey

CAD Models

Download Bourns 2200LL-390-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.359
$ 2.55
Stock
8,069
7,766
Authorized Distributors
5
6
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
10.8 A
10.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
11 mΩ
11 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2308-V-RC
Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
Bourns2308-H-RC
Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2300HT-390H-RC
API Delevan2474R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2200LL-390-V-RC provided by its distributors.

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2200LL-390V-RC
FIXED IND 39UH 10.8A 11 MOHM TH
General Purpose Inductor, 39uH, 15%, 1 Element
10.8A 39uH ±15% Plugin,D=1.1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-390V-RC