Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2308-V-RC

Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2308-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2308-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.111
$ 2.23
Stock
8,509
10,547
Authorized Distributors
6
6
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
11.2 A
11.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
14 mΩ
14 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2308-H-RC
Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-390H-RC
Ind High Current Toroid 39uH 15% 1KHz 10.8A RDL
API Delevan2474R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2308-V-RC provided by its distributors.

Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
FIXED IND 39UH 11.2A 14 MOHM TH
General Purpose Inductor, 39uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 39muH
1KHz 11.2A 39μH 14mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
11.2A 39uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.