Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2308-H-RC

Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2308-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2308-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.23
$ 2.111
Stock
10,547
8,509
Authorized Distributors
6
6
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
11.2 A
11.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
14 mΩ
14 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FIXED IND 39UH 6.6A 15 MOHM TH
Inductor High Current Toroid 39uH/27.4uH 15% 1KHz 8.1A 0.026Ohm DCR RDL
Inductor High Current Toroid 39uH/27.4uH 15% 1KHz 8.1A 0.026Ohm DCR RDL
API Delevan8532-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2308-H-RC provided by its distributors.

Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
1KHz 11.2A 39μH 14mΩ ±15% horizontal mounting,Through hole mounting 32.51mm*16.51mm*16.51mm
FIXED IND 39UH 11.2A 14 MOHM TH
General Purpose Inductor, 39uH, 15%, 1 Element
11.2A 39uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 39muH
2308 INDUCTOR 39UH 11.2A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2308-H-RC.