Bourns 2200HT-681-V-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-681V-RC
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-681-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2200HT-681-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.308
Stock
12,799
7,182
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
15 %
15 %
Current Rating
2.6 A
2.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2300HT-681V-RC
Bourns2122-H-RC
Ind High Current Toroid 680uH 15% 1KHz 1.4A RDL
Bourns2222-V-RC
Inductor High Current Toroid 680uH/377.2uH 15% 1KHz 2.1A 0.23Ohm DCR RDL
API Delevan2474R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-681-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-681V-RC
Inductor High Current Toroid 680uH/414.8uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
FIXED IND 680UH 2.6A 270 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 680muH
General Purpose Inductor, 680uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2.6A 680uH ±15% Plugin,D=1mm Power Inductors ROHS
1KHz 2.6A 680¦ÌH 270m¦¸ ¡À15% , 13.97mm*13.97mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-681V-RC