Bourns 2222-V-RC

Inductor High Current Toroid 680uH/377.2uH 15% 1KHz 2.1A 0.23Ohm DCR RDL
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2222-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+169%

CAD Models

Download Bourns 2222-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.31
$ 2.03
Stock
874
30
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
15 %
15 %
Current Rating
2.1 A
2.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2222-H-RC
Ind High Current Toroid 680uH 15% 1KHz 2.1A RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-681H-RC
Inductor 1kHz 2.6A 680μH 270mΩ ±15% Vertical Mount, TH 13.97mm W × 13.97mm H
API Delevan2474R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2222-V-RC provided by its distributors.

Inductor High Current Toroid 680uH/377.2uH 15% 1KHz 2.1A 0.23Ohm DCR RDL
Inductor, 680μH, 2.1A, 230mΩ ±15%, 1kHz, Vertical Mount, TH, 13.97mm W × 24.13mm H
FIXED IND 680UH 2.1A 230 MOHM TH
General Purpose Inductor, 680uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 680muH
2.1A 680uH ±15% Plugin,D=24.1mm Power Inductors ROHS
TOROIDAL INDUCTOR, 680UH, 2.1A, 15%;
TRANSFORMER, 2.1A, TOROID; Product Range: 2200 Series; Inductance: 680µH; RMS Current (Irms): 2.1A; DC Resistance Max: 0.23ohm; Inductance Tolerance: ± 15%; SVHC: No SVHC (15-Jan-2018); DC Current Rating: 2.1A; External Depth: 1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222-V-RC.