Bourns 2122-H-RC

Ind High Current Toroid 680uH 15% 1KHz 1.4A RDL
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2122-H-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2122-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.57
$ 1.525
Stock
623
1,425
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
15 %
15 %
Current Rating
1.4 A
1.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
330 mΩ
330 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 680uH/435.1uH 15% 1KHz 1.8A 0.35Ohm DCR RDL
Bourns2122-V-RC
Ind High Current Wirewound 680uH 15% 1KHz 1.4A Toroid
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-681H-RC
Inductor 1kHz 2.6A 680μH 270mΩ ±15% Vertical Mount, TH 13.97mm W × 13.97mm H
Bourns2322-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 680 UH,+/-15%, 0.15 OHM DCR MAX, HORIZONTAL
Bourns2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL

Descriptions

Descriptions of Bourns 2122-H-RC provided by its distributors.

Ind High Current Toroid 680uH 15% 1KHz 1.4A RDL
FIXED IND 680UH 1.4A 330 MOHM TH
1kHz 1.4A 680μH 330mΩ ±15% Horizontal Mount, TH, 21.84mm × 11.43mm × 11.43mm
General Purpose Inductor, 680uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 680muH
1.4A 680uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2122 INDUCTOR 680UH 1.4A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.