Bourns 2200HT-4R7-V-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-4R7V-RC
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-4R7-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-1.14%

CAD Models

Download Bourns 2200HT-4R7-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.318
Stock
26,763
14,823
Authorized Distributors
6
5
Inductance
4.7 µH
4.7 µH
Tolerance
15 %
15 %
Current Rating
16.9 A
16.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4922-09L
Inductor Power Molded/Unshielded Wirewound 4.7uH 15% 1KHz Ferrite 2.9A 47mOhm DCR 4922 T/R
API Delevan2474R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-4R7V-RC
API Delevan4922R-09L
4.7 H Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard
API Delevan8532R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2300HT-4R7H-RC

Descriptions

Descriptions of Bourns 2200HT-4R7-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-4R7V-RC
FIXED IND 4.7UH 16.9A 6 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 4.7muH
General Purpose Inductor, 4.7uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
16.9A 4.7uH ±15% Plugin,D=1mm Power Inductors ROHS
1KHz 16.9A 4.7¦ÌH 6m¦¸ ¡À15% , 13.97mm*13.97mm
2200 INDUCTOR 4.7UH 16.9A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-4R7V-RC