Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 4922-09L

Inductor Power Molded/Unshielded Wirewound 4.7uH 15% 1KHz Ferrite 2.9A 47mOhm DCR 4922 T/R
$ 4.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-09L.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 4.229
$ 2.531
Stock
564
15,852
Authorized Distributors
1
2
Inductance
4.7 µH
4.7 µH
Tolerance
15 %
15 %
Current Rating
2.9 A
2.9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan4922R-09L
4.7 H Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard
API Delevan2474R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-4R7V-RC
API DelevanPT5-800
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 5muH ±15%

Descriptions

Descriptions of API Delevan 4922-09L provided by its distributors.

Inductor Power Molded/Unshielded Wirewound 4.7uH 15% 1KHz Ferrite 2.9A 47mOhm DCR 4922 T/R
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
4922 Series 4.7 uH ±15% 0.047 Ohm Surface Mount High Current Power Inductor
FIXED IND 4.7UH 2.9A 47 MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4922-09L.