Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-4R7-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-4R7V-RC
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-4R7-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.91%

CAD Models

Download Bourns 2100HT-4R7-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 3.11
Stock
15,127
10,467
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
15 %
15 %
Current Rating
14.9 A
14.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-4R7H-RC
API DelevanPT5-800
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 5muH ±15%
API Delevan4922-09L
Inductor Power Molded/Unshielded Wirewound 4.7uH 15% 1KHz Ferrite 2.9A 47mOhm DCR 4922 T/R
API Delevan2474R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-09L
4.7 H Unshielded Drum Core, Wirewound Inductor 2.9 A 47mOhm Max Nonstandard
API Delevan8532R-09L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2100HT-4R7-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-4R7V-RC
Ind High Current Toroid 4.7uH 15% 1KHz 14.9A RDL
FIXED IND 4.7UH 14.9A 6 MOHM TH
2100HT Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 4.7muH
General Purpose Inductor, 4.7uH, 15%, 1 Element
1KHz 14.9A 4.7μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
14.9A 4.7uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2100 INDUCTOR 4.7UH 14.9A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-4R7V-RC