Bourns 2106-H-RC

Ind High Current Toroid 27uH 15% 1KHz 5.3A RDL
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2106-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Newark

CAD Models

Download Bourns 2106-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.576
$ 1.49
Stock
2,118
2,451
Authorized Distributors
6
6
Inductance
27 µH
27 µH
Tolerance
15 %
15 %
Current Rating
5.3 A
5.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
26 mΩ
26 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2106-V-RC
Ind High Current Wirewound 27uH 15% 1KHz 5.3A Toroid
Inductor High Current Toroid 27uH/20.1uH 15% 1KHz 6.4A 0.028Ohm DCR RDL
Bourns2106-V
Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 0.026Ohm DCR RDL
API Delevan4922R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2106-H-RC provided by its distributors.

Ind High Current Toroid 27uH 15% 1KHz 5.3A RDL
FIXED IND 27UH 5.3A 26 MOHM TH
General Purpose Inductor, 27uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
5.3A 27uH ±15% Plugin,D=21.8mm Power Inductors ROHS
Toroidal Inductor, 27Uh, 5.3A, 15%; Rango De Producto:Serie 2100; Inductancia:27Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.026Ohm; Corriente Rms (Irms):5.3A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2106-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.