Bourns 2106-V

Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 0.026Ohm DCR RDL
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2106-V.

IHS

Datasheet1 page19 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2106-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2106-V-RC
Ind High Current Wirewound 27uH 15% 1KHz 5.3A Toroid
Bourns2106-H-RC
Ind High Current Toroid 27uH 15% 1KHz 5.3A RDL
Inductor High Current Toroid 27uH/20.1uH 15% 1KHz 6.4A 0.028Ohm DCR RDL
API Delevan4922R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2106-V provided by its distributors.

Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 0.026Ohm DCR RDL
FIXED IND 27UH 5.3A 26 MOHM TH
General Purpose Inductor, 27uH, 15%, 1 Element
±15% Plugin,D=21.8mm Power Inductors ROHS
Toroidal Inductor, 27Uh, 5.3A, 15%; Product Range:2100 Series; Inductance:27Μh; Rms Current (Irms):5.3A; Dc Resistance Max:0.026Ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: No |Bourns Jw Miller 2106-V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106V