Bourns 2100HT-270-V-RC

Inductor High Current Toroid 27uH/20.1uH 15% 1KHz 6.4A 0.028Ohm DCR RDL
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-270-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2100HT-270-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.994
$ 2.987
Stock
8,596
11,540
Authorized Distributors
5
6
Inductance
27 µH
27 µH
Tolerance
15 %
15 %
Current Rating
6.4 A
6.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
28 mΩ
28 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2106-V-RC
Ind High Current Wirewound 27uH 15% 1KHz 5.3A Toroid
Bourns2106-H-RC
Ind High Current Toroid 27uH 15% 1KHz 5.3A RDL
Bourns2106-V
Inductor High Current Toroid 27uH/19.1uH 15% 1KHz 5.3A 0.026Ohm DCR RDL
API Delevan4922R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2100HT-270-V-RC provided by its distributors.

Inductor High Current Toroid 27uH/20.1uH 15% 1KHz 6.4A 0.028Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-270V-RC
FIXED IND 27UH 6.4A 28 MOHM TH
General Purpose Inductor, 27uH, 15%, 1 Element
6.4A 27uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-270V-RC