Bourns 2100LL-1R0-H-RC

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-1R0H-RC
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-1R0-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

DigiKey

CAD Models

Download Bourns 2100LL-1R0-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.772
$ 1.892
Stock
25,883
32,743
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
21.4 A
21.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
2 mΩ
2 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 24A 0.0035Ohm DCR T/R
Wurth Elektronik7443310100
Power Inductor, 1Uh, Shielded, 21A Rohs Compliant: Yes |Würth Elektronik 7443310100
Wurth Elektronik74439358010
FIXED IND 1UH 17A 2.1 MOHM SMD
Wurth Elektronik744355090
WE-HCI SMT Flat Wire High Current Inductor
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R

Descriptions

Descriptions of Bourns 2100LL-1R0-H-RC provided by its distributors.

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-1R0H-RC
Ind High Current Toroid 1uH 20% 1KHz 21.4A RDL
FIXED IND 1UH 21.4A 2 MOHM TH
General Purpose Inductor, 1uH, 20%, 1 Element
2100 INDUCTOR 1UH 21.4A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-1R0H-RC