Bourns 2100LL-151-H-RC

Ind High Current Toroid 150uH 15% 1KHz 3.9A RDL
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-151-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-69.73%

CAD Models

Download Bourns 2100LL-151-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
$ 1.893
Stock
43,546
26,943
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
3.9 A
3.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
43 mΩ
43 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bourns5712-RC
Ind High Current Toroid 150uH 15% 1KHz 4.75A RDL
Inductor High Current Toroid 150uH/98.4uH 15% 1KHz 4.8A 0.075Ohm DCR RDL
Inductor High Current Toroid 150uH/76uH 15% 1KHz 4.9A 0.052Ohm DCR RDL

Descriptions

Descriptions of Bourns 2100LL-151-H-RC provided by its distributors.

Ind High Current Toroid 150uH 15% 1KHz 3.9A RDL
FIXED IND 150UH 3.9A 43 MOHM TH
General Purpose Inductor, 150uH, 15%, 1 Element
2100LL Radial Horizontal (Open) 0.860Dia 21.84mm 150muH
1KHz 3.9A 150¦ÌH 43m¦¸ ¡À15% , 21.84mm*11.43mm*11.43mm
3.9A 150uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 INDUCTOR 150UH 3.9A HORIZ
High Current Inductor, 150Uh, 3.9A, 15%; Product Range:2100Ll Series; Inductance:150Μh; Rms Current (Irms):3.9A; Dc Resistance Max:0.043Ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2100LL-151-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-151H-RC