Bourns 2200HT-151-V-RC

Inductor High Current Toroid 150uH/98.4uH 15% 1KHz 4.8A 0.075Ohm DCR RDL
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-151-V-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-99.72%

CAD Models

Download Bourns 2200HT-151-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.172
Stock
14,680
88
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
15 %
15 %
Current Rating
4.8 A
4.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2114-V-RC
1KHz 3.4A 150μH 62mΩ ±15% vertical mounting,Through hole mounting 20.066mm*11.43mm*11.43mm
Bourns2114-H-RC
Inductor 1kHz 3.4A 150μH 62mΩ ±15% Horizontal Mount, TH 21.84mm × 11.43mm × 11.43mm
Bourns2314-V-RC
1KHz 5A 150μH 71mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
Murata Power Solutions60B154C
Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R

Descriptions

Descriptions of Bourns 2200HT-151-V-RC provided by its distributors.

Inductor High Current Toroid 150uH/98.4uH 15% 1KHz 4.8A 0.075Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-151V-RC
FIXED IND 150UH 4.8A 75 MOHM TH
General Purpose Inductor, 150uH, 15%, 1 Element
1KHz 4.8A 150μH 75mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*13.97mm(height)
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
4.8A 150uH ±15% Plugin,D=1mm Power Inductors ROHS
2200 INDUCTOR 1.2UH 23.8A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-151V-RC