Bourns 2049-07-BLF

Axial Cylinder 2049 1 Through Hole Gas Discharge Tube 75V 15000A 15kA 8mm ±30%
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2049-07-BLF.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.70%

Supply Chain

Country of OriginMainland China
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-66103-8
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Bourns 2049-07-BLF provided by its distributors.

Axial Cylinder 2049 1 Through Hole Gas Discharge Tube 75V 15000A 15kA 8mm ±30%
Surge Arrestor 2-Electrode Gas Discharge Tube 75VDC 20kA Thru-Hole Bulk
Avnet Japan
Gas Discharge Tube (GDT), 2049, 75 V, Axial Leaded, 20 kA, 600 V
±30% 15kA 75V 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube Suppressor, XSS2
Gas Discharge Tubes 75VDC 15kADC 1.5pF Axial Thru-Hole
2049 SERIES 75V 20KA AXIAL 2 ELECTRODE GAS DISCHARGE TUBE
GDT 75V 15KA 2 POLE THROUGH HOLE
Gas Discharge Tube, 70V, 15Ka; Product Range:2049 Series; Dc Breakover Voltage:75V; Gdt Case Style:Axial Leaded; Impulse Discharge Current:15Ka; Impulse Sparkover Voltage:600V; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. 2049-07-BLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.