Bourns 1140-151K-RC

High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 8.3A 0.04Ohm DCR RDL
$ 8.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-151K-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+20.35%

CAD Models

Download Bourns 1140-151K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
Inductor High Current Wirewound 150uH 10% 1KHz Iron 5.5A 43mOhm DCR Box
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Murata Power Solutions19R154C
Ind General Purpose Wirewound 150uH 10% 1KHz 1.9A RDL Carton
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 2.22A 0.129Ohm DCR AXL Plate

Descriptions

Descriptions of Bourns 1140-151K-RC provided by its distributors.

High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 8.3A 0.04Ohm DCR RDL
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
High Current Choke, 150Uh 11.4A 10%; Rango De Producto:Serie 1140; Inductancia:150Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.04Ohm; Corriente Rms (Irms):8.3A; Corriente De Saturación (Isat):16.9A |Bourns Jw Miller 1140-151K-RC
HIGH CURRENT CHOKE, 150UH 11.4A 10%; Ind; HIGH CURRENT CHOKE, 150UH 11.4A 10%; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.04ohm; DC Current Rating:11.4A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:29.21mm; Body Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.