Bourns PM2110-151K-RC

Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-151K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

X-ON

DigiKey

Inventory History

3 month trend:
-67.64%

CAD Models

Download Bourns PM2110-151K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Wirewound 150uH 10% 1KHz Iron 5.5A 43mOhm DCR Box
Inductor Power Drum Core 150uH 10% 100KHz Ferrite 8.6A 0.098Ohm DCR RDL
Inductor Power Drum Core 150uH 10% 1KHz 15Q-Factor Ferrite 4A 0.098Ohm DCR RDL
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 12Q-Factor Ferrite 0.58A 0.68Ohm DCR T/R
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL

Descriptions

Descriptions of Bourns PM2110-151K-RC provided by its distributors.

Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
General Purpose Inductor, 150uH, 10%, 1 Element, Iron-Core, SMD, 1210
Ind High Current Wirewound 150uH 10% 1KHz Iron 4.3A Box
Avnet Japan
INDUCTOR, 150UH, 10%, 4.3A, SMD; Product Range:BOURNS - PM2110 Series; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.049ohm; RMS Current (Irms):4.3A; SVHC:No SVHC (20-Jun-2013); Core Material:Iron; DC Current Rating:4.3A; Inductor Case Style:SMD; No. of Pins:2
Power Inductor, 150Uh, 4.3A, 10%; Product Range:Pm2110 Series; Inductance:150Μh; Rms Current (Irms):4.3A; Dc Resistance Max:0.049Ohm; Inductance Tolerance:± 10%; Toroidal Inductor Case:30.5Mm X 25.4Mm X 14.99Mm Rohs Compliant: Yes |Bourns Jw Miller PM2110-151K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.