Murata Power Solutions 19R154C

Ind General Purpose Wirewound 150uH 10% 1KHz 1.9A RDL Carton
$ 1.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 19R154C.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 19R154C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 2.22A 0.129Ohm DCR AXL Plate
API Delevan4590R-154K
150 H Unshielded Drum Core, Wirewound Inductor 2.27 A 129mOhm Max Axial
API Delevan4590-154K
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk

Descriptions

Descriptions of Murata Power Solutions 19R154C provided by its distributors.

Ind General Purpose Wirewound 150uH 10% 1KHz 1.9A RDL Carton
General Purpose Inductor, 150uH, 10%, 1 Element
FIXED IND 150UH 1.9A 129 MOHM TH
Ind 150μH, 1.9A TH radial 10x19
1900R Radial Vertical Cylinder 0.472Dia 12.00mm 150muH
Power Inductors - Leaded 150 UH 1.9A TH RADIAL 1
IND 150UH 1.9A TUH RADIAL 10X1
Murata Power Solutions 19R154C 径向电感器
RS APAC
150¦ÌH 1KHz 129m¦¸ 1.9A ¡À10% 6mm
Standard Inductor, 150Uh, 1.9A, 10%; Product Range:1900R Series; Inductance:150Μh; Rms Current (Irms):1.9A; Saturation Current (Isat):-; Dc Resistance Max:0.129Ohm; Inductance Tolerance:± 10%; Case Dimensions:12Mm X 21Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc