Bourns 1120-151K-RC

High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 4A 0.098Ohm DCR RDL
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-151K-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+1471%

CAD Models

Download Bourns 1120-151K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind Power Choke 150uH 10% 1KHz Ferrite 4A Radial Bulk
Inductor Power Drum Core 150uH 10% 1KHz 15Q-Factor Ferrite 4A 0.098Ohm DCR RDL
API DelevanDC780R-154K
FIXED IND 150UH 4A 98 MOHM TH
Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R

Descriptions

Descriptions of Bourns 1120-151K-RC provided by its distributors.

High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 4A 0.098Ohm DCR RDL
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
IND0.62X.81X.84IN,150UH10%4A, NON-SHDTH, BULK, BAG PACKAGING
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 150muH
4A 150uH ±10% Plugin,D=20.6mm Power Inductors ROHS
1KHz 4A 150¦ÌH 98m¦¸ ¡À10% , 20.57mm*21.34mm
High Current Choke, 150Uh, 4A, 10%; Rango De Producto:Serie 1120; Inductancia:150Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.098Ohm; Corriente Rms (Irms):4A; Corriente De Saturación (Isat):4A; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 1120-151K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.