What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan DC780R-154K

Fixed Ind 150UH 4A 98 Mohm Th
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan DC780R-154K.

IHS

Datasheet1 page0 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 4A 0.098Ohm DCR RDL
Ind Power Choke 150uH 10% 1KHz Ferrite 4A Radial Bulk
Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL

Descriptions

Descriptions of API Delevan DC780R-154K provided by its distributors.

FIXED IND 150UH 4A 98 MOHM TH
General Purpose Inductor, 150uH, 10%, 1 Element
DC780R Radial Vertical Cylinder 0.772Dia 19.60mm 150muH
Radial Leaded High Current Power Line Choke, 150uH, 10%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC780R154K