Bourns 1120-120K-RC

Ind High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 11.4A RDL
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-120K-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 1120-120K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Ind Power Choke 12uH 10% 1KHz Ferrite 11.4A Radial Bulk
High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 9A 0.011Ohm DCR RDL
Ind High Current Wirewound 12uH 10% 1KHz Iron 11.3A Box
Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk
Inductor Power Unshielded Wirewound 12uH 10% 1KHz Ferrite 8.21A 0.02Ohm DCR AXL Bag
Inductor Power Wirewound 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 1120-120K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 11.4A RDL
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
FIXED IND 12UH 11.4A 9 MOHM TH
1KHz 11.4A 12¦ÌH 9m¦¸ ¡À10% ,D20.6XL21.3MM , 20.57mm*21.34mm
11.4A 12uH ±10% Plugin,D20.6xL21.3mm Power Inductors ROHS
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 12muH
Ind0.63X.81X.84In,12Uh10%11.4A,non-Shdth /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns Jw Miller 1120-120K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.