Abracon AIRD-02-120K

Ind Power Choke 12uH 10% 1KHz Ferrite 11.4A Radial Bulk
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIRD-02-120K.

JRH Electronics

Datasheet2 pages14 years ago

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AIRD-02-120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 11.4A RDL
Ind High Current Wirewound 12uH 10% 1KHz Iron 11.3A Box
Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk
High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 9A 0.011Ohm DCR RDL
Ind Power 12uH 10% 1KHz Ferrite 8.21A Axial Bulk
Inductor Power Unshielded Wirewound 12uH 10% 1KHz 1.4A 0.11Ohm DCR AXL T/R

Descriptions

Descriptions of Abracon AIRD-02-120K provided by its distributors.

Ind Power Choke 12uH 10% 1KHz Ferrite 11.4A Radial Bulk
Inductor Power Drum Core 12uH 10% 100KHz Ferrite 27A 0.009Ohm DCR RDL
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 12UH 11.4A 9 MOHM TH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIRD02120K