Bourns 1120-100K-RC

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-100K-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 1120-100K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box
Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
API DelevanDC780R-103K
FIXED IND 10UH 11.4A 9 MOHM TH
API DelevanDC780-103K
FIXED IND 10UH 11.4A 9 MOHM TH

Descriptions

Descriptions of Bourns 1120-100K-RC provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
FIXED IND 10UH 11.4A 9 MOHM TH
11.4A 10uH ±10% Plugin,D20.6xL21.3mm Power Inductors ROHS
IND0.63X.81X.84IN,10UH10%11.4A, NON-SHDTH, BULK, BAG PACKAGING
High Current Choke, 10Uh, 11.4A 10%; Product Range:1120 Series; Inductance:10Μh; Inductor Construction:Unshielded; Rms Current (Irms):11.4A; Saturation Current (Isat):11.4A; Dc Resistance Max:9Mohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1120-100K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.