What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan DC780R-103K

Fixed Ind 10UH 11.4A 9 Mohm Th
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan DC780R-103K.

IHS

Datasheet1 page0 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
Ind Power 10uH 10% 1KHz Ferrite 9A Radial Bulk
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag

Descriptions

Descriptions of API Delevan DC780R-103K provided by its distributors.

FIXED IND 10UH 11.4A 9 MOHM TH
General Purpose Inductor, 10uH, 10%, 1 Element
DC780R Radial Vertical Cylinder 0.772Dia 19.60mm 10muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC780R103K