What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan DC780-103K

Fixed Ind 10UH 11.4A 9 Mohm Th
$ 6.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan DC780-103K.

IHS

Datasheet1 page0 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box
Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
API DelevanDC780R-103K
FIXED IND 10UH 11.4A 9 MOHM TH

Descriptions

Descriptions of API Delevan DC780-103K provided by its distributors.

FIXED IND 10UH 11.4A 9 MOHM TH
General Purpose Inductor, 10uH, 10%, 1 Element

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC780103K