Bourns 1110-471K-RC

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
$ 4.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-471K-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 1110-471K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 470uH 10% 10KHz Ferrite 1.3A 0.568Ohm DCR RDL
Ind Power 470uH 10% 1KHz Ferrite 800mA Radial Bulk
Ind High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 1.2A AXL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.9A 0.72Ohm DCR T/R
Wurth Elektronik7447211471
Inductor, 470Uh, Unshielded, 1.35A Rohs Compliant: Yes |Würth Elektronik 7447211471

Descriptions

Descriptions of Bourns 1110-471K-RC provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
FIXED IND 470UH 800MA 636MOHM TH
HIGH CURRENT CHOKE, 470UH 800MA 10%; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:0.636ohm; DC Current Rating:800mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:11.938mm; Body Material:Ferrite
High Current Choke, 470Uh 800Ma 10%; Rango De Producto:Serie 1110; Inductancia:470Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.636Ohm; Corriente Rms (Irms):800Ma; Corriente De Saturación (Isat):800Ma; Inductor, Tipo:Choke |Bourns Jw Miller 1110-471K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.