Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-471KL

Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.9A 0.72Ohm DCR T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-471KL.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.60%

CAD Models

Download Bourns SDR1307-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.552
Stock
125,882
25,950
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
720 mΩ
720 mΩ
Q Factor
12
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 470uH 10% 100KHz 15Q-Factor Ferrite 800mA T/R
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 900mA 720mOhm DCR Automotive T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Unshielded Drum Core 470uH 10% 10KHz Ferrite 1.3A 0.568Ohm DCR RDL
TAIYO YUDENLHL13TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 900mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1307-471KL provided by its distributors.

Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.9A 0.72Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 470UH 900MA 720MOHM SM
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 470muH
900mA 470uH ±10% 1.4A SMD,13x13mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCTOR
100KHz 2.2MHz 1.4A 900mA 12@796kHz 470μH 720mΩ ±10% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
INDUCTOR, 470UH, 10%, 0.9A, SMD;
IND13X13X7MM,470UH10%0.9A, SHDSMD
INDUCTOR, 470UH, 10%, 0.9A, SMD; Inductance: 470µH; RMS Current (Irms): 900mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.4A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resistance Max: 0.72ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 12; Q Test Frequency: 796kHz; Self Resonant Frequency Min: 2.2MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-471KL.