Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5900-471-RC

Ind High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 1.2A AXL
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-471-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-38.89%

CAD Models

Download Bourns 5900-471-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 1.24A 0.38Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 470uH 10% 10KHz Ferrite 1.3A 0.568Ohm DCR RDL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik7447221471
Inductor, 470Uh, 1.1A, 10%, Radial; |Würth Elektronik 7447221471
Ind Power 470uH 10% 1KHz Ferrite 800mA Radial Bulk
TAIYO YUDENLHL13TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 900mA RDL Ammo Pack

Descriptions

Descriptions of Bourns 5900-471-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 1.2A AXL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
1A 470uH ±10% 1.2A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
Choke, 470Uh, +10%, Axial; Product Range:5900 Series; Inductance:470Μh; Dc Current Rating:1.2A; Dc Resistance Max:0.38Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-471-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-471RC