Bourns 1.5SMC9.1CA

Dio Tvs Vbd 9.1V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC9.1CA
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC9.1CA.

IHS

Datasheet6 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.11%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.266
$ 0.266
Stock
47,782
163,360
163,360
Authorized Distributors
6
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.1 V
9.08 V
9.08 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12.2 A
113.4 A
113.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1500 W 125 V Bi Directional Through Hole Transient Voltage Suppressor Diode
onsemi1V5KE91CA
Diode TVS Single Bi-Dir 77.8V 1.5KW 2-Pin DO-201AE T/R
LittelfuseTPSMC91CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
Diodes Inc.1.5KE91CA-T
Diode TVS Single Bi-Dir 77.8V 1.5KW 2-Pin DO-201 T/R
1500W 50Ã×A 113.4A 13.4V 8.65V 7.78V 9.55V Bi-Directional SMC(DO-214AB) TVS ROHS
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Bourns 1.5SMC9.1CA provided by its distributors.

Dio Tvs Vbd 9.1V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC9.1CA
113.4A 1.5kW 13.4V 8.65V 7.78V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
1¦ÌA 8.65V 7.78V 9.5V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS Diode Single Bi-Dir 7.78V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 7.78VWM 13.4V DO214AB
BI-DIRECTIONAL GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR 1500 WATTS, 6.8 THRU 200 VOLTS | TVS DIODE 7.78V 13.4V DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.