What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1V5KE91CA

Diode TVS Single Bi-Dir 77.8V 1.5KW 2-Pin DO-201AE T/R
$ 0.225

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE91CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC91CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
BournsSMCJ7.5CA
116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 9.1V 113.4A 1500W 1.5kW -55C~175C TJ
Littelfuse1.5SMC9.1CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 8.65V 113.4A 1.5kW -55C~150C TJ
onsemiSMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts 5uA 12.4 Amps Bi-Dir
LittelfuseSMCJ100CA
SMCJ Series 1500 W 100 V BI-Directional SMT TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE91CA provided by its distributors.

Diode TVS Single Bi-Dir 77.8V 1.5KW 2-Pin DO-201AE T/R
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 125V 5muA 5.33mm 1.5kW
FAIRCHILD SEMICONDUCTOR 1V5KE91CA TVS Diode, TVS, 1.5KE Series, Bidirectional, 77.8 V, 125 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
TVS BIDIRECT 91V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 77.8VWM 125VC DO201AD
Diode; Reverse Stand-Off Voltage, VRWM:7.78V; Clamping Voltage Max, Vc:13.4V; Diode Configuration:Bidirectional; No. of Pins:2; Power Dissipation, Pd:5W; Breakdown Voltage, Vbr:86.5V; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
DIODE, TVS, 91V, 1500W, AXL, BIDIRC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:77.8V; Breakdown Voltage Range:86.5V to 95.5V; Clamping Voltage Vc Max:125V; Peak Pulse Current Ippm:12A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:95.5V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:77.8V; Termination Type:Axial Leaded; Time Measured:5ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd