Bourns - J.W. Miller RL262-101J-RC

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns - J.W. Miller RL262-101J-RC.

IHS

Datasheet2 pages3 years ago

Electro Sonic

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Bourns - J.W. MillerRL187-101J-RC
RF Choke Wirewound 100uH 5% 796KHz 80Q-Factor Ferrite 200mA 2Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
API Delevan1812R-104J
Inductor RF Unshielded Wirewound 100uH 5% 2.5MHz 50Q-Factor Ferrite 0.158A 8Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns - J.W. Miller RL262-101J-RC provided by its distributors.

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
Ind RF Choke 100uH 5% 796KHz 60Q-Factor 200mA RDL Bag
FIXED IND 100UH 200MA 2 OHM TH
RL262 Radial Vertical Cylinder 0.315Dia 8.00mm 100muH
CHOKE, 100UH, 200MA, 5%, 6.1MHZ; Inducta; CHOKE, 100UH, 200MA, 5%, 6.1MHZ; Inductance:100µH; Inductance Tolerance:± 5%; DC Resistance Max:2ohm; Self Resonant Frequency:6.1MHz; DC Current Rating:200mA; Q Factor:60; Q Test Frequency:796kHz; Inductor Case Style:Radial Leaded

Manufacturer Aliases

Bourns - J.W. Miller has several brands around the world that distributors may use as alternate names. Bourns - J.W. Miller may also be known as the following names:

  • JW Miller A Bourns Company
  • JW MILLER / BOURNS
  • Bourns / JW Miller Magnetics
  • JW MILLER A BOURNS COMPANY (VA)
  • JW MILLER (ALIAS BOU)
  • JW Miller Magnetics/Bourns
  • Bourns / JW Miller Magn
  • JW Miller
  • Bourns Inc
  • JWM