Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F101J-TR-RC

RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F101J-TR-RC.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
-18.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.122
$ 0.124
Stock
85,310
266,475
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
5 %
5 %
Current Rating
165 mA
165 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.1 Ω
4.1 Ω
Q Factor
60
60
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 60mA 21Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 10Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 78F101J-TR-RC provided by its distributors.

RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
2.5MHz 5.5MHz 165mA 60Ω@2.5MHz 100μH 4.1Ω ±5% TH Inductor, 7.11mm L
165mA 100uH ±5% 60@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 100UH 165MA 4.1 OHM TH
Rf Choke, 78F Series, 100Uh, 165 Ma; |Bourns, Inc. 78F101J-TR-RC
Inductor, Axial, Conformal Coa
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 100muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F101J-TR-RC.