Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43MN101J03L

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

$ 0.173
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN101J03L.

element14 APAC

Datasheet3 pages17 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+894%

CAD Models

Download Murata LQH43MN101J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag

Descriptions

Descriptions of Murata LQH43MN101J03L provided by its distributors.

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
100 H Unshielded Drum Core, Wirewound Inductor 160 mA 2.5Ohm Max 1812 (4532 Metr
Inductor General Purpose Chip Unshielded Wirewound 100uH 5% 1MHz 40Q-Factor Ferrite 160mA 2.5Ohm DCR 1812 Embossed T/R
1MHz 6.8MHz 160mA 40@796kHz 100μH 2.5Ω ±5% 1812 SMD mount 4.5mm*3.2mm*2.8mm
INDUCTOR, 10UH, 5%, 1812, WIREWOUND; Inductance:10µH; Product Range:LQH43MN_03 Series; DC Current Rating:160mA; High Frequency Inductor Case:1812 [4532 Metric]; Inductor Construction:Wirewound; DC Resistance Max:2.5ohm; Inductance Tolerance:± 5%; Self Resonant Frequency Min:6.8MHz; SVHC:No SVHC (07-Jul-2017); Inductor Case Style:1812 [4532 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43MN101J03L.