Bourns 78F101J-RC

Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F101J-RC.

JRH Electronics

Datasheet3 pages8 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.23%

CAD Models

Download Bourns 78F101J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.122
Stock
257,690
82,270
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
5 %
5 %
Current Rating
165 mA
165 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.1 Ω
4.1 Ω
Q Factor
60
60
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
Ind General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 60mA 21Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 10Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 78F101J-RC provided by its distributors.

Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;100UH; +/-5%;60 QMIN;2.5MHZ (TEST);4.10 OHM DCR MAX
CHOKE, 100UH, 125MA, 5%, 5.5MHZ; Inductance:100µH; Inductance Tolerance:± 5%; DC Resistance Max:4.1ohm; Self Resonant Frequency:5.5MHz; DC Current Rating:125mA; Q Factor:60; Q Test Frequency:2.5MHz; Ind

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F101-J-RC
  • 78F101J-RC.