Phoenix Mecano 96023125

Bocube—B 140806 PC-V0-G 7035—Enclosures, polycarbonate UL 94 V0, crystal-clear lid
$ 26.355
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 96023125.

Phoenix Mecano

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+3.70%

Related Parts

Bud IndustriesPTS-25302
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 3.15L X 3.15W X 2.37, PTS SERIES
Bud IndustriesPTS-25312
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 5.12L X 3.15W X 2.77, PTS SERIES
Bud IndustriesPTS-25308
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 4.33L X 3.15W X 2.77, PTS SERIES
Hammond1554J2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4 IN, NEMA13,1554 SERIES
Hammond1554D2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X2.6X2.4 IN, NEMA13,1554 SERIES
Hammond1554F2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X3.5X2.4 IN, NEMA13,1554 SERIES

Descriptions

Descriptions of Phoenix Mecano 96023125 provided by its distributors.

Bocube—B 140806 PC-V0-G 7035—Enclosures, polycarbonate UL 94 V0, crystal-clear lid
Enclosure, Polycarb V0, 151 X 80 X 60mm, RAL 7035 | PHOENIX MECANO 96023125
Small Enclosure, Polycarbonate, Grey/Clr; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:80Mm; External Width - Metric:80Mm; External Depth - Metric:151Mm; Ip Rating:Ip66, Ip68; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 96023125
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP68 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 80 / External Depth mm = 151 / External Height mm = 60 / Internal Width mm = 68 / Internal Depth mm = 112 / Internal Height mm = 52 / Series = Bocube

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96023125.