Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554F2GYSL

Enclosure, Box-lid, Polycarbonate, UL945V, Gray, 4.7X3.5X2.4 in, NEMA13, 1554 Series

$ 16.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554F2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-48.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554D2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X2.6X2.4 IN, NEMA13,1554 SERIES
Hammond1554FGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1323-MB
Enclosure Flanged; HxWxD: 4.53 x 3.54 x 2.17 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1323-CMB
Enclosure 4.53 in. H x 3.54 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray

Descriptions

Descriptions of Hammond 1554F2GYSL provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X3.5X2.4 IN, NEMA13,1554 SERIES
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 120X90X60MM P/C NEMA SMK LID (4.7 x 3.5 x 2.4) Hammond PN 1554F2GYSL : UPC [623980132525] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (4.72" x 3.54" x 2.40")
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 89mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554F2GYSL.
  • 1554F2GYSL..