Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PTS-25302

NEMA Box Enclosure 3.15 in. H x 3.15 in. W x 2.36 in. D NEMA 4X 6 Polycarbonate Gray

$ 8.419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25302.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.93%

Related Parts

Bud IndustriesPTS-25304-C
NEMA Box Enclosure 3.94 in. H x 3.94 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25304
NEMA Box Enclosure 3.94 in. H x 3.94 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPN-1331-DG
Enclosure 3.23 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1555E2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 3.5X3.5X2.4 IN, IP66, STYLEDLID, 1555

Descriptions

Descriptions of Bud Industries PTS-25302 provided by its distributors.

NEMA Box Enclosure 3.15 in. H x 3.15 in. W x 2.36 in. D NEMA 4X 6 Polycarbonate Gray
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 3.15L X 3.15W X 2.37, PTS SERIES
PTS Series Gray 80 x 80 x 60 mm Plastic IP67 Sealing Gasket Flame Retardant Box
Bud Industries PTS-25302 Box, PC/Fiberglass, 3.2x3.2x2.4 in, PTS Series
BUD PC+10% Fiberglass Box (3.2 X 3.2 X 2.4 In) Item Number : PTS-25302
Utilibox Style F Plastic Utility Box CU-1874-G, Utilibox Style F Plastic Utility Box (5.3 X 2.9 X 2 In)
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRAY 3.15"L X 3.15"W
BOX PLAS GRAY 3.150"L X 3.150"W
ENCLOSURE, NEMA BOX, PC, GREY; Enclosure; ENCLOSURE, NEMA BOX, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:59.9mm; External Width - Metric:80mm; External Depth - Metric:80mm; IP Rating:IP67; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25302